VishayMSP06A01100KGDAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded Epoxy 6-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 100K | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Molded Epoxy | |
| Pin | |
| 6 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 14.99 | |
| 2.29 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Create more space in your circuit design by using this MSP06A01100KGDA resistor array developed by Vishay that packs multiple resistors into one IC chip. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 100K Ohm. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The MSP06A01100KGDA part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 14.99 mm long, 4.95 mm tall and 2.29 mm deep. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

