VishayMSP08A0110K0GEJWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C BUS Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 10K | |
| 2% | |
| 100 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Molded Epoxy | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 20.07 | |
| 2.29 | |
| 4.57 | |
| 4.95 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their MSP08A0110K0GEJ resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 10K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.07 mm long, 4.95 mm tall and 2.29 mm deep. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device is made with thick film technology. The MSP08A0110K0GEJ part has a pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

