VishayMSP08A03100KFDAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 100K Ohm 1% 1W ±100ppm/°C ISOL Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 100K | |
| 1% | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| ISOL | |
| Molded Epoxy | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 20.07 | |
| 2.29 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this MSP08A03100KFDA resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.07 mm long, 4.95 mm tall and 2.29 mm deep. The MSP08A03100KFDA part has a pin termination style. This device utilizes thick film technology. It has a tolerance of 1%. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

