VishayMSP08A03111GWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 110 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 110 | |
| 2% | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 20.07 | |
| 2.29 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
By combining multiple resistors into a single chip, the MSP08A03111G resistor array, developed by Vishay, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 110 Ohm. It has 8 terminals. This part has an operating temperature of -55 to 125 °C. The MSP08A03111G part has a pin termination style. This device is made with thick film technology. It has a tolerance of 2%. This product is 20.07 mm long, 4.95 mm tall and 2.29 mm deep. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

