VishayMSP08C01470RGEJWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 470 Ohm 2% 1.3W ±100ppm/°C BUS Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 470 | |
| 2% | |
| 100 | |
| 1.3 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Molded Epoxy | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 20.07 | |
| 2.29 | |
| 8.89 | |
| 8.89 | |
| Through Hole |
By combining multiple resistors into a single chip, the MSP08C01470RGEJ resistor array, developed by Vishay, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.3 W and a power rating per resistor of 0.25 (1/4) W. This product's 7 resistors have a value of 470 Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This product is 20.07 mm long, 8.89 mm tall and 2.29 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. The MSP08C01470RGEJ part has a pin termination style. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

