| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 25 | |
| 25 | |
| 16 | |
| Flash | |
| 256KB | |
| 16KB | |
| Yes | |
| I2C/SPI/UART | |
| 87 | |
| 3 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 4 | |
| 0 | |
| 8 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 100 | |
| Leitungsform | Gull-wing |
Want to centralize your components to one device? Look no further use this MSP430BT5190IPZR microcontroller manufactured by Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 256KB. This device is based on the MSP430 core architecture. Its ADC resolution is 12.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

