| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 8 | |
| 8 | |
| 16 | |
| Flash | |
| 8KB | |
| 256B | |
| Yes | |
| SPI/UART/USART | |
| 14 | |
| 1 | |
| 1 | |
| 1 | |
| 5 | |
| 10 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 13(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 20 | |
| Leitungsform | Gull-wing |
Crucial to any electronic system is this MSP430F1132IDW microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. Its ADC resolution is 10. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its flash program memory is 8KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

