| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 8 | |
| 8 | |
| 16 | |
| Flash | |
| 4KB | |
| 256B | |
| Yes | |
| SPI/UART/USART | |
| 22 | |
| 1 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 5.1(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 32 | |
| Leitungsform | No Lead |
Automate any process or system using this MSP430F1222IRHBT microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. Its flash program memory is 4KB. Its ADC resolution is 10. This is a 16 bit processor. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

