Texas InstrumentsMSP430F148IPMRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 64-Pin LQFP T/R

Use this programmable MSP430F148IPMR microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its ADC resolution is 12. Its flash program memory is 48KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 7,6499 €
    1. 1000+7,6499 €
    2. 2000+7,5735 €
    3. 3000+7,4980 €
    4. 4000+7,4233 €
    5. 5000+7,3486 €
    6. 6000+7,2757 €
    7. 10000+7,2028 €
    8. 15000+7,1307 €
    9. 20000+7,0595 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.