Texas InstrumentsMSP430F2002TRSATMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R

In order to make your CPU more versatile use this fantastic MSP430F2002TRSAT microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 1KB. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 1,6160 €
    1. 250+1,6160 €
    2. 500+1,6082 €
    3. 1000+1,6004 €
    4. 2000+1,5926 €
    5. 2500+1,5848 €
    6. 3000+1,5769 €
    7. 4000+1,5691 €
    8. 5000+1,5604 €
    9. 10000+1,5526 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.