| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 18 | |
| 18 | |
| 16 | |
| Flash | |
| 192KB | |
| 16KB | |
| Yes | |
| I2C/SPI/UART | |
| 67 | |
| 3 | |
| 3 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 4 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) |
| Verpackungsbreite | 12.2(Max) |
| Verpackungslänge | 12.2(Max) |
| Leiterplatte geändert | 80 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 80 | |
| Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this MSP430F5435IPNR microcontroller from Texas Instruments is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 18 MHz. Its flash program memory is 192KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its ADC resolution is 12.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

