| Compliant | |
| 3A001a.2.c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 25 | |
| 25 | |
| 16 | |
| Flash | |
| 256KB | |
| 16KB | |
| Yes | |
| I2C/SPI/UART | |
| 87 | |
| 3 | |
| 16/16/16 | |
| 3 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 4 | |
| 0 | |
| 8 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 100 | |
| Leitungsform | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the MSP430F5438AMPZREP microcontroller from Texas Instruments! This microcontroller has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 256KB. Its ADC resolution is 12. This is a 16 bit processor. This device is based on the MSP430 core architecture.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

