Texas InstrumentsMSP430F6747IPEUMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 256KB Flash 2.5V 128-Pin LQFP Tray

This MSP430F6747IPEU microcontroller from Texas Instruments is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 1.8|2|2.2|2.4 V, while its maximum is 3.6 V. Its flash program memory is 256KB. This is a 16 bit processor. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 72 Minimum 144
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 6,9901 €
    1. 144+6,9901 €
    2. 288+6,9197 €
    3. 504+6,8510 €
    4. 1008+6,7823 €
    5. 1080+6,7144 €
    6. 1800+6,6474 €
    7. 2520+6,5804 €
    8. 9000+6,5152 €
    9. 18000+6,4499 €
    10. 45000+6,3855 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.