Texas InstrumentsMSP430G2231IPW14Microcontrollers - MCUs

MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP Tube

Automate any process or system using this MSP430G2231IPW14 microcontroller from Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture. Its flash program memory is 2KB. This is a 16 bit processor. Its ADC resolution is 10.

Auf Lager: 630 Stück

Regional Inventory: 270

    Total56,49 €Price for 90

    270 auf Lager: morgen versandbereit

    • (90)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 270 Stück
      • Price: 0,6277 €
    • (90)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2249+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 360 Stück
      • Price: 0,6277 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.