Texas InstrumentsMSP430G2332IPW14RMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 14-Pin TSSOP T/R

This MSP430G2332IPW14R microcontroller from Texas Instruments is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This is a 16 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 4KB. This device is based on the MSP430 core architecture.

Auf Lager: 11.518 Stück

Regional Inventory: 1.518

    Total0,30 €Price for 1

    1.518 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,10 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2037+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1518
      Country Of origin:
      Malaysia
         
      • Price: 0,2993 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2037+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.518 Stück
      • Price: 0,2993 €
    • (2000)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2304+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 10.000 Stück
      • Price: 0,8245 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.