PHOENIX CONTACTMSTB 2.5/ 7-ST-5.08Steckverbinder, Klemmenblöcke

Conn Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 12A Cardboard

This MSTB 2.5/ 7-ST-5.08 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 7 contacts that are plated with tin. It has a female type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. MSTB 2.5/ 7-ST-5.08 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. It uses the screw termination method. Its wire is 12-24@IEC|12-30@UL AWG. This product is 35.56 mm long, 15 mm tall and 18.2 mm deep.

1.079 Stück: Versand in vsl. 2 Tagen

    Total2,60 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2444+
      Manufacturer Lead Time:
      1 Woche
      • In Stock: 1.079 Stück
      • Price: 2,5982 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.