PHOENIX CONTACTMSTB 2.5/ 6-ST-5.08Steckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 10.003 | |
| 30.48 | |
| 18.3 | |
| 15 | |
| Green | |
| Cable Mount |
Say goodbye to wires becoming undone by using this MSTB 2.5/ 6-ST-5.08 PCB terminal block developed by Phoenix Contact. This F connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a female type gender. It has a right angle body orientation. Its pitch is 5.08 mm. This is a 1-row connector. MSTB 2.5/ 6-ST-5.08 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. It uses the screw termination method. Its wire is 12-24@IEC|12-30@UL AWG. This product is 30.48 mm long, 15 mm tall and 18.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

