PHOENIX CONTACTMSTBA 2.5/ 5-GSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.744 | |
| 27 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded MSTBA 2.5/ 5-G header connector from Phoenix Contact on your PCB today! This HDR connector has 5 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 250 V@IEC|300V@UL. This device has a maximum current rating of 12 A. This product is 27 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. MSTBA 2.5/ 5-G is housed in green polybutylene terephthalate.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

