PHOENIX CONTACTMSTBA 2.5/16-G-5.08Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 1.4 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.333 | |
| 83.28 | |
| 8.6 | |
| 12 | |
| Through Hole |
Look no further than the shrouded MSTBA 2.5/16-G-5.08 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 16 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. This product is 93.44 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. MSTBA 2.5/16-G-5.08 is housed in green polybutylene terephthalate.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

