PHOENIX CONTACTMSTBA 2.5/ 4-G-5.08Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.5 | |
| 22.32 | |
| 12 | |
| 8.57 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.5 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded MSTBA 2.5/ 4-G-5.08 connector from Phoenix Contact. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. MSTBA 2.5/ 4-G-5.08 is housed in green polyamide. This product is 22.32 mm long, 8.6 mm tall and 12 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

