PHOENIX CONTACTMSTBO 2.5/ 4-G1RSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 250V | |
| 5 | |
| 1.6 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 2.658 | |
| 15 | |
| Through Hole |
Look no further than the wire to board MSTBO 2.5/ 4-G1R header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 4 HDR contacts. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

