PHOENIX CONTACTMSTBV 2.5/10-GF-5.08Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 5.5 | |
| 60.96 | |
| 8.3 | |
| 12 | |
| 3.9 | |
| Through Hole |
This shrouded MSTBV 2.5/10-GF-5.08 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 10 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 60.96 mm long, 12 mm tall and 8.3 mm deep. MSTBV 2.5/10-GF-5.08 is housed in green polybutylene terephthalate. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

