knitter-switchMTA106DKippschalter
Switch Toggle ON ON SPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Round Lever | |
| SPDT | |
| ON ON | |
| Threaded | |
| 6@125VAC 6VDC | |
| 1500VAC | |
| 1000 | |
| 20 | |
| 200000 | |
| Chrome | |
| 10.5 | |
| 1 | |
| Panel Mount with Threads | |
| Solder Tag | |
| 3 | |
| 4 | |
| 4.3 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -45 | |
| 140 | |
| Miniature | |
| M6 x 0.75 | |
| 13 | |
| 8 | |
| 8 | |
| 10.2 | |
| 13 | |
| 32.7 |
The MTA106D toggle switch from Knitter-Switch allows you to control the status of your project. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC 6VDC. This toggle switch has an operating temperature range of -45 °C to 140 °C. The MTA106D toggle switch has a solder tag termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 32.7 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

