| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±15 | |
| 4 | |
| -55 to 175 | |
| 5 | |
| 100 | |
| 10 | |
| 450@10V | |
| 12@10V | |
| 12 | |
| 420 | |
| 367@25V | |
| 29@25V | |
| 2 | |
| 140 | |
| 2100 | |
| 19 | |
| 26 | |
| 17 | |
| 11 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 15 | |
| 2.1 | |
| 18 | |
| 100 | |
| 1.72 | |
| 5.9 | |
| 97 | |
| 3.5 | |
| 2.8 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Amplify electronic signals and switch between them with the help of ON Semiconductor's MTD5P06VT4G power MOSFET. Its maximum power dissipation is 2100 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

