SamtecMTLW-106-05-G-S-275Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded MTLW-106-05-G-S-275 connector from Samtec when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. This product is 15.24 mm long, 8.5 mm tall and 2.48 mm deep. It uses the solder termination method. MTLW-106-05-G-S-275 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

132 Stück: Versand in vsl. 2 Tagen

    Total1,49 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1037+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 132 Stück
      • Price: 1,4944 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.