SamtecMTMM-102-02-L-S-095Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 4 | |
| 2 | |
| 3.91 | |
| Contact Plating Thickness | (0.254/1.27)um |
| 2.57 | |
| Through Hole |
This unshrouded MTMM-102-02-L-S-095 header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 4 mm long, 3.91 mm tall and 2 mm deep. MTMM-102-02-L-S-095 is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

