SamtecMTMM-112-11-G-D-435Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 22 | |
| 3.94 | |
| 12.54 | |
| Contact Plating Thickness | (0.508/1.27)um |
| 2.55 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's unshrouded MTMM-112-11-G-D-435 header connector helps protect your equipment from accidental shortages. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 125 °C. MTMM-112-11-G-D-435 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 22 mm long, 12.55 mm tall and 4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

