SamtecMTMM-120-07-S-D-240Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 40 | |
| 3.94 | |
| 7.59 | |
| Contact Plating Thickness | (0.762/1.27)um |
| 3.99 | |
| Through Hole |
Use this unshrouded MTMM-120-07-S-D-240 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MTMM-120-07-S-D-240 is housed in black liquid crystal polymer. This product is 40 mm long, 7.59 mm tall and 4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

