SamtecMTMM-124-10-G-S-420Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 48 | |
| 2 | |
| 12.16 | |
| Contact Plating Thickness | (0.508/1.27)um |
| 1.94 | |
| Through Hole |
Look no further than the unshrouded MTMM-124-10-G-S-420 header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 125 °C. MTMM-124-10-G-S-420 is housed in black liquid crystal polymer. This product is 48 mm long, 12.16 mm tall and 2 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

