SamtecMTMM-130-09-G-Q-365Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 120 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Samtec brings you their unshrouded MTMM-130-09-G-Q-365 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2 mm. This is a 4-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 125 °C. MTMM-130-09-G-Q-365 is housed in black liquid crystal polymer. This product is 60 mm long, 10.77 mm tall and 8 mm deep. It uses the solder termination method.

10 Stück: morgen versandbereit

    Total14,63 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1324+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 10 Stück
      • Price: 14,6346 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.