PanduitMTP1H-E10-CKabelzubehör
Cable Accessories Multiple Tie Plate Nylon 6/6 Natural
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Multiple Tie Plate | |
| Natural | |
| Nylon | |
| -60 | |
| 85 | |
| 15.7 | |
| Screw Mount | |
| 5.2 |
Use this multiple tie plate MTP1H-E10-C cable accessory from Panduit to ensure a long and productive life of the cable system. This part has an operating temperature range of -40 to 85 °C. This product is 53.1 mm long, 5.2 mm tall and 16 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

