PanduitMTP3H-E6-CKabelzubehör
Cable Accessories Multiple Tie Plate Nylon 6/6 Natural
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Multiple Tie Plate | |
| Natural | |
| Nylon 6/6 | |
| -40 | |
| 85 | |
| 129.3 | |
| 15.7 | |
| 5.2 |
Use this multiple tie plate MTP3H-E6-C cable accessory from Panduit to connect your peripherals to your computer system! This part has an operating temperature range of -40 to 85 °C. This product is 129.3 mm long, 5.2 mm tall and 16 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

