SamtecMTSW-102-24-H-T-225Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 7.62 | |
| 8.25 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.94 | |
| Through Hole |
Easily mount this unshrouded MTSW-102-24-H-T-225 header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 3-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 8.25 mm tall and 7.62 mm deep. MTSW-102-24-H-T-225 is housed in black polyester. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

