SamtecMTSW-105-22-L-S-320-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 12.76 | |
| 3.02 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.55 | |
| Through Hole |
This unshrouded MTSW-105-22-L-S-320-RA header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. MTSW-105-22-L-S-320-RA is housed in black polyester. This product is 12.7 mm long, 3.02 mm tall and 12.18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

