SamtecMTSW-110-07-T-S-110-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 25.4 | |
| 7.68 | |
| 3.02 | |
| 2.8 | |
| Through Hole |
Look no further than the unshrouded MTSW-110-07-T-S-110-RA header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. MTSW-110-07-T-S-110-RA is housed in black polyester. This product is 25.4 mm long, 3.02 mm tall and 6.85 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

