SamtecMTSW-116-24-H-T-225Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 48 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 48 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 40.64 | |
| 7.62 | |
| 8.25 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.94 | |
| Through Hole |
Use this unshrouded MTSW-116-24-H-T-225 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 48 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. MTSW-116-24-H-T-225 is housed in black polyester. This product is 40.64 mm long, 8.25 mm tall and 7.62 mm deep. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

