SamtecMTSW-150-07-L-S-180Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 50 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 127 | |
| 2.54 | |
| 7.11 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 3.81 | |
| Through Hole |
Use this unshrouded MTSW-150-07-L-S-180 connector from Samtec when board-to-board interconnects is required. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product is 127 mm long, 7.11 mm tall and 2.54 mm deep. It uses the solder termination method. MTSW-150-07-L-S-180 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

