| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Single | |
| 100 | |
| 1@Ta=130C | |
| 35 | |
| 0.875 | |
| 2 | |
| 87°C/W(Typ) | |
| 35 | |
| -65 | |
| 175 | |
| Bag | |
| Durchmesser | 2.7(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode MUR110G rectifier from ON Semiconductor. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 1@Ta=130C A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

