| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 200 |
| Single | |
| 200 | |
| 1@Ta=130C | |
| 35 | |
| 0.875 | |
| 2 | |
| 87°C/W(Typ) | |
| 35 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 2.35 |
| Befestigung | Through Hole |
| Verpackungslänge | 4.65 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode MUR120RLG rectifier from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 1@Ta=130C A. It is made in a single configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

