| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 600 |
| Single | |
| 600 | |
| 4@Ta=40C | |
| 110 | |
| 1.28 | |
| 10 | |
| 63°C/W(Typ) | |
| 75 | |
| -65 | |
| 175 | |
| Bag | |
| Durchmesser | 5.3(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.5(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-201AD |
| 2 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode MUR460G rectifier from ON Semiconductor. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 4@Ta=40C A.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

