Taiwan SemiconductorMUR460 R0Gleichrichter
Diode Switching 600V 4A 2-Pin DO-201AD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 4 | |
| 125 | |
| 1.28 | |
| 10 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Durchmesser | 5.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 9.5(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-201AD |
| 2 | |
| Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MUR460 R0 rectifier from Taiwan Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 4 A.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

