onsemiMUR820GGleichrichter

Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Tube

Switch from an AC voltage to a DC voltage using a switching diode MUR820G rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 8 A. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 11.356 Stück

Regional Inventory: 5.886

    Total0,34 €Price for 1

    5.886 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2411+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      China
      • In Stock: 5.886 Stück
      • Price: 0,3431 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2549+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      China
      • In Stock: 5.470 Stück
      • Price: 0,5298 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.