| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 200 |
| Single | |
| 200 | |
| 2 | |
| 40 | |
| 0.95 | |
| 2 | |
| 216°C/W | |
| 35 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2 |
| Verpackungsbreite | 2.6 |
| Verpackungslänge | 4.32 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
Converting from AC to DC is simple when using a switching diode MURA220T3G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

