| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 600 |
| Single | |
| 600 | |
| 2 | |
| 30 | |
| 1.45 | |
| 5 | |
| 75 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2 mm |
| Verpackungsbreite | 2.6 mm |
| Verpackungslänge | 4.32 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MURA260T3G rectifier from ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

