| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 600 |
| Single | |
| 600 | |
| 15 | |
| 150 | |
| 1.5 | |
| 10 | |
| 73°C/W | |
| 60 | |
| -65 | |
| 175 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 15.88(Max) mm |
| Verpackungsbreite | 4.7(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220FP |
| 2 | |
| Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MURF1560G rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 15 A.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

