onsemiMURHD560W1T4GGleichrichter

Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R

Converting from AC to DC is simple when using a switching diode MURHD560W1T4G rectifier from ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single dual anode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 5 A.

4 Stück: Versand in vsl. 2 Tagen

    Total0,78 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      25 Wochen
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Malaysia
         
      • Price: 0,7789 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 4 Stück
      • Price: 0,7789 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.