| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| MURS115T3G | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 150 |
| Single | |
| 150 | |
| 2 | |
| 40 | |
| 0.875@1A | |
| 2 | |
| 35 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2 |
| Verpackungsbreite | 3.56 |
| Verpackungslänge | 4.32 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Switch from an AC voltage to a DC voltage using a switching diode MURS115T3G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -65 °C to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

