onsemiMURS160T3GGleichrichter

Diode Switching 600V 2A 2-Pin SMB T/R

Switch from an AC voltage to a DC voltage using a switching diode MURS160T3G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 1.211.411 Stück

Regional Inventory: 413.911

    Total0,36 €Price for 1

    413.911 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2542+
      Manufacturer Lead Time:
      28 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Malaysia
         
      • Price: 0,3592 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2542+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 9.237 Stück
      • Price: 0,3592 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2438+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 404.674 Stück
      • Price: 0,0546 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2508+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 797.500 Stück
      • Price: 0,0643 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.