VishayMURS320-E3/57TGleichrichter

Diode Switching 200V 4A 2-Pin SMC T/R

Converting from AC to DC is simple when using a switching diode MURS320-E3/57T rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 4 A.

Auf Lager: 48.338 Stück

Regional Inventory: 5.838

    Total0,14 €Price for 1

    5.838 auf Lager: morgen versandbereit

    • Service Fee  6,09 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      1699
      Country Of origin:
      Taiwan
         
      • Price: 0,1378 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.588 Stück
      • Price: 0,1378 €
    • (1700)

      morgen versandbereit

      Increment:
      1700
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2337+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.250 Stück
      • Price: 0,1163 €
    • (850)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2542+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 42.500 Stück
      • Price: 0,1735 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.