Murata Power SolutionsMVAC400-12AFDAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 33.3A 400W 22-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 33.3 | |
| 400 | |
| 90 | |
| 264 | |
| 127 | |
| 300 | |
| 4000VAC | |
| 1% | |
| 1% | |
| 5.5 | |
| 47 to 63 | |
| 93(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%(Max) | |
| Yes | |
| -10 | |
| 70 | |
| 362.87 | |
| Befestigung | Screw |
| Verpackungshöhe | 35.56 mm |
| Verpackungsbreite | 76.2 mm |
| Verpackungslänge | 127 mm |
| Leiterplatte geändert | 22 |
| 22 |
This MVAC400-12AFD AC to DC power supply from Murata Power Solutions converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 250 W. This part's single output can handle a current up to 33.3 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

